• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AS Schwabe 16410 Cable reel 10 m Black PG plug

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

28 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Compact cable box

  • Convenient holding grip
  • Suitable for left and right handed use
  • Including thermal protection switch
  • Cable guide for comfortable winding and unrolling

Technical specifications

Product type

Cable reel

Cable length

10 m

Type A

PG plug

Connector version

angled

Type B

PG socket

Outlets

4

Cable colour

Black

Cable standard

H05VV-F 3G 1,5 mm²

Used at

Indoors

Material

Plastic

Factory colour

Black

Blue

Nominal input voltage

230 V

Nominal current (details)

16 A

Power rating

3,500 W

IP20

Standards

Tested according to EN 61242, DIN VDE 0620-2-1, DIN EN 50525-2

Connection B

Safety socket

Connector version

straight

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2484827 AS Schwabe 16410 Cable reel 10 m Black PG plug

Description

Cable box made of robust, impact-resistant plastic in modern design. Rotating crank handle: Suitable for both left and right-handed people.

This text is machine translated.

Features

  • With plastic sheathed cable H05VV-F 3G1.5
  • With angled safety plug and 4 earthing contact socket-outlets with increased contact protection
  • Including thermal protection switch
  • With integrated cable guide for comfortable winding and unrolling
  • IP20: Covered

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 78.46€ 74.46*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)