• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AS Schwabe 26100 Cable reel 80 m Black PG plug

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 675.00 / piece)
€ 675.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mammoth Cable Reel 80 m

  • With overheating shut-off
  • Corresponds to BGI 608
  • IP44
  • Symbol image for AS Schwabe 26100 Cable reel 80 m Black PG plug

Technical specifications

Product type

Cable reel

Cable length

80 m

Type A

PG plug

Connector version

straight

Type B

PG socket

Outlets

6

Cable colour

Black

Cable standard

H07RN-F 3G 2,5 mm²

Used at

Outdoors

Material

Plastic

Factory colour

Black

Red

Blue

Nominal input voltage

230 V

Load capacity (wound/unwound)

3500

Reel diameter

45 mm

Type

Trage-Fu ssgestell

Weight

23.5

IP44

Documents & Downloads

Datasheet

Datasheet 552546 AS Schwabe 26100 Cable reel 80 m Black PG plug

User & Safety Instructions

User & Safety Instructions 552546 AS Schwabe 26100 Cable reel 80 m Black PG plug

Description

For the construction sites employment with robust reel body made of TARMA-PLAST hard plastic and frame made from hardened steel. Folding handle for winding of the cable. Components tested according to DIN VDE 0620, IEC 60309 and DIN VDE 02082.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)