• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AS Schwabe 42820 Battery LED rod lamp 2 W, 200 lumen - 6,000 K daylight - inspection lamp with magnets and hook for hang

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Battery LED rod lamp 2 W, 200 lumen - 6,000 K daylight - inspection lamp with magnets and hook for hanging - workshop lamp - work lamp

  • Special light-chain COB LED and 3 additional LED in the lamp head
  • Rubber-coated casing with hinged hook for hanging and 4 magnets on the rear
  • Charging time: Approx. 3 hours // Lighting duration: Up to 4 hours
  • 3 circuits possible: ON - lamp head only - OFF

Technical specifications

Product type

Cordless work light

n.rel.

Documents & Downloads

Security datasheet

Security datasheet 3387316 AS Schwabe 42820 Battery LED rod lamp 2 W, 200 lumen - 6,000 K daylight - inspection lamp with magnets and hook for hang

Description

Thanks to 3 switches (ON, lamp head, OFF) the lamp adapts to every situation. The COB-LED and the 3 additional LEDs in the head provide for a uniform, neutral light (6000K), Ideal for precise working.
At 2 watts and 200/20 lumens, the rechargeable LED flashlight provides a powerful light - Including USB charger (5 V/1 A)
The rubber-coated casing with folding hook and 4 magnets enables flexible usage options. Whether at the workbench, in shed or on metal surfaces – always handy and easy to fix.
The Li-ion battery (3.7V/2000 mAh) guarantees up to 4 hours of light. The charging indicator and the short charging time of approx. 3 hours offer full control and a fast readiness for use.
With degree of protection IP20 the torch Ideal is for indoor use. Perfect for working in the garage or in the cellar – robust and durable for DIY projects.

This text is machine translated.

What kind of Workshop Lighting & Illuminated Magnifiers are you looking for?

More interesting products

(*All information is plus legal VAT)