• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AS Schwabe 59627 Current Cable extension 32 A Orange 25.00 m H07BQ-F 5G 4 mm²

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 315.00 / piece)
€ 315.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CEE-extension 32A, 25m

  • IP44
  • Symbol image for AS Schwabe 59627 Current Cable extension 32 A Orange 25.00 m H07BQ-F 5G 4 mm²

Technical specifications

Product type

Current Cable extension

Version

Cable extension

Type A

CEE plug

Connector version

straight

Type B

CEE connector

Cable standard

H07BQ-F 5G 4 mm²

Cable length

25.00 m

Operating voltage

400 V

Used at

Outdoors

IP44

Factory colour

Orange

Cable use

Current

Nominal current

32 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 617558 AS Schwabe 59627 Current Cable extension 32 A Orange 25.00 m H07BQ-F 5G 4 mm²

User & Safety Instructions

User & Safety Instructions 617558 AS Schwabe 59627 Current Cable extension 32 A Orange 25.00 m H07BQ-F 5G 4 mm²

Description

Construction site management with high-quality CEE plug and CEE coupling of the latest generation. Very high-quality construction site management in heavy. Cable suitable for extreme mechanical stress. Oil-resistant and high abrasion-proof.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 346.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)