• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AS Schwabe 61452 Current Cable extension 16 A Yellow 5.00 m AT-N07V3V3-F 3G 2,5 mm²

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Multiple distributor with tank extension cable 5m

  • 3-way full rubberised distributor socket in heavy
  • Rotating, self-closing safety hinged lid with hammer characters
  • Safety cable in yellow color
  • This text is machine translated.

Technical specifications

  • Armoured cable K35 AT-N07V3 V3-F 3G2
  • Tested according to DIN VDE 0620-1, ÖVE E 8241-55
Product type

Current Cable extension

Version

Cable extension

Type A

PG plug

Connector version

straight

Type B

PG connector

Outlets

3

Cable standard

AT-N07V3V3-F 3G 2,5 mm²

Cable length

5.00 m

Operating voltage

230 V

Used at

Outdoors

IP44

Factory colour

Yellow

Cable use

Current

Nominal current

16 A

Documents & Downloads

Datasheet

Datasheet 1857880 AS Schwabe 61452 Current Cable extension 16 A Yellow 5.00 m AT-N07V3V3-F 3G 2,5 mm²

User & Safety Instructions

User & Safety Instructions 1857880 AS Schwabe 61452 Current Cable extension 16 A Yellow 5.00 m AT-N07V3V3-F 3G 2,5 mm²

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 79.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)