• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AS Schwabe 62082 Hot wire connector Plug, straight Total number of pins: 2 10 A Black 1 pc(s)

Product type
Hot wire connector
Plug standard (IEC 60320)
C15
Connector type
Plug, straight
Total no. of pins
2
Connection
Screws
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

62 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Thermoplastic device socket

  • 2-pin + earthing contact screw-in
  • Warm devices up to 120 °C,
  • Plug type C15

Technical specifications

Product type

Hot wire connector

Plug standard (IEC 60320)

C15

Type

C15

Connector type

Plug, straight

Total no. of pins

2

Connection

Screws

Nominal voltage

230 V

Factory colour

Black

Content

1 pc(s)

Nominal current

10 A

Nominal current - rounded value

10 A

Case material

High temperature resistant thermoplastic

Weight

0.0500 kg

Manufacturer part #

62082

Number of pins

2

Width

30.0000 mm

Height

20.0000 mm

IP20

Temperature range

120 °C

Type

62082

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1857361 AS Schwabe 62082 Hot wire connector Plug, straight Total number of pins: 2 10 A Black 1 pc(s)

Description

Thermoplastic device socket IEC 120 °C

This text is machine translated.

Scope of delivery

  • 1 Device plug C15

More interesting products

(*All information is plus legal VAT)