
1/5
CEE power distributor
4
Clip terminal
PG socket
CEE socket (5-pin, 32 A)
USB
5
1
11
400 V
400 V
32 A
IP44
1 x FI-circuit breaker 40A, 30mA, 4-pole, type A
1 x circuit breaker C32A, 3-pin
2 x circuit breaker C16A, 3-pole
3 x circuit breaker C16A, 1-pole
Tested according to DIN EN 61439-3
White
5.34 kg
(L x W x H) 375 x 118 x 370 mm
375 mm
118 mm
370 mm
FINO 14D MAX.
Screw terminals
CEE connector (5-pin, 16 A)
CEE connector (5-pin, 32 A)
1 pc(s)
5
Datasheet 2891064 AS Schwabe CEE power distributor FIXO 14D MAX 61525 400 V 32 A
User & Safety Instructions 2891064 AS Schwabe CEE power distributor FIXO 14D MAX 61525 400 V 32 A