Image similar
Pin connector
16
Pin strip, straight
low type
Perpendicular (to the PCB)
2
2.54 mm
3 A
3 A
DIN 41651
8
THT
Grey
PBT, UL94V-0
AWHW 16G-0202-T
1 pc(s)
Brass
27.94 mm
12.3 mm
8.8 mm
+105 °C
-40 °C
AWHW 16G-0202-T
(L x W x H) 8.8 x 27.94 x 12.3 mm
500 V AC
IDW pole connector AWP 0...
16
Yes
Gold plated
Datasheet 747422 ASSMANN WSW AWHW 16G-0202-T Pin connector Total number of pins 16 No. of rows 2 1 pc(s)
User & Safety Instructions 747422 ASSMANN WSW AWHW 16G-0202-T Pin connector Total number of pins 16 No. of rows 2 1 pc(s)
€ 0.76*
The necessary accessories are required to use the article as described.