• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ASSMANN WSW AWHW 26G-0202-T Pin connector Total number of pins 26 No. of rows 2 1 pc(s)

Image similar
Product type
Pin connector
Total no. of pins
26
Connector type
Pin strip, straight
CS
2.54 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

127 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.68 / piece)
€ 0.68
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ASSMANN WSW AWHW 26G-0202-T Pin connector Total number of pins 26 No. of rows 2 1 pc(s)

  • No. of rows 2
  • Content 1 pc(s)

Our service for you

Technical specifications

Product type

Pin connector

Total no. of pins

26

Connector type

Pin strip, straight

Features

low type

Connector orientation

Perpendicular (to the PCB)

No. of rows

2

CS

2.54 mm

Nominal current

3 A

Nominal current - rounded value

3 A

DIN standard

DIN 41651

Pins per row

13

Connection

THT

Factory colour

Grey

Case material

PBT, UL94V-0

Manufacturer part #

AWHW 26G-0202-T

Content

1 pc(s)

Contact material

Brass

Width

40.64 mm

Height

12.3 mm

Length

8.8 mm

Max. temperature

+105 °C

Min. temperature

-40 °C

Type

AWHW 26G-0202-T

Dim

(L x W x H) 8.8 x 40.64 x 12.3 mm

Nominal voltage

500 V AC

Compatible with (details)

IDW pole connector AWP 0...

Number of pins

26

RoHS-compliant

Yes

Contact surface

Gold plated

Documents & Downloads

Datasheet

Datasheet 747482 ASSMANN WSW AWHW 26G-0202-T Pin connector Total number of pins 26 No. of rows 2 1 pc(s)

User & Safety Instructions

User & Safety Instructions 747482 ASSMANN WSW AWHW 26G-0202-T Pin connector Total number of pins 26 No. of rows 2 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1.21*

What kind of Multipoint Connectors & Receptacles are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)