• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Asus MB16AHP LED EEC F (A - G) 39.6 cm (15.6 inch) 1920 x 1080 p 16:9 5 ms USB C®, Micro HDMI™ IPS LED

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 339.00 / piece)
€ 339.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Asus MB16AHP LED

  • Screen size 39.6 cm (15.6 inch) Full HD, 1920 x 1080 p;Response time: 5 msEnergy efficiency rating (calc): F (A - G)
  • Interfaces: USB C®, Micro HDMI™;Built-in speakers, Full HD
  • Logo of PCGH. Text: 'Manufacturer of the Year 2022, Category: Monitors. 2nd Place ASUS'.

Technical specifications

Product type

LED

Resolution (max.)

1920 x 1080 p

Screen size diagonal (cm)

40.64 cm

Screen size diagonal (inches)

15.6 inch

Screen size diagonal (inches)

15 inch

Image format

16:9

Panel technology

IPS LED

Frame rate

60 Hz

Response time

5 ms

Brightness

250 cd/m²

Contrast ratio (dyn)

700 : 1

Static contrast ratio

700 : 1

Dot pitch

0.155 mm

Factory colour

Grey

Black

Interfaces

USB C®

Micro HDMI™

No. of USB 3.0 ports

1 x

Features

Built-in speakers

Full HD

Power consumption (standby)

0 W

Hor. viewing angle

160°

Vertical viewing angle

160°

Width

359.66 mm

Height

227.39 mm

Depth

9 mm

Weight

860 g

Dim

(L x W x H) 600 cm x 359.66 mm x 227.39 mm

Display size

- 23 inch

Display type

LED display

Range of uses

Media

Home

Display resolution mode

Full HD

F (A - G)

Display

39.6 cm (15.6 inch)

Screen resolution

Full HD (1920 x 1080 Pixel)

Display (cm)

39.6 cm

13 kWh/year

Power consumption (off)

0 W

Power consumption (ON)

9 W

Length

600 cm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2163009 Asus MB16AHP LED EEC F (A - G) 39.6 cm (15.6 inch) 1920 x 1080 p 16:9 5 ms USB C®, Micro HDMI™ IPS LED

User & Safety Instructions

User & Safety Instructions 2163009 Asus MB16AHP LED EEC F (A - G) 39.6 cm (15.6 inch) 1920 x 1080 p 16:9 5 ms USB C®, Micro HDMI™ IPS LED

Description

The ZenScreen Go MB16AHP is designed to support your productivity wherever you are with its built-in 7800mAh battery. It weighs only 0.86kg and is 9mm thin. USB-C and Micro-HDMI connectivity allows you to play content from a wide range of portable devices so you have plenty of screen space for work and entertainment.

This text is machine translated.

Features

  • USB-C and Micro-HDMI interfaces offer versatile connectivity to smartphones, notebooks, game consoles and cameras.
  • Thanks to a powerful, integrated battery, the screen has a runtime of up to 4 hours and can be operated not only with notebooks but also with mobile phones
  • Automatically detects the screen orientation and switches between portrait and landscape orientation
  • Weighing only 860g and only 9mm thick, it helps you work productively when you're on the move
  • The foldable Smart-Case can be converted into a pedestal, in order to set up the monitor either in portrait or landscape mode
  • ASUS Eye-Care monitors have flicker-free and low blue light technologies certified by the TUV Rheinland for a particularly pleasant use

Scope of delivery

  • Cable
  • Quick guide.

More interesting products

(*All information is plus legal VAT)