• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ATEN CS62S-AT KVM changeover switch VGA PS/2 2048 x 1536 Pixel

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ATEN CS62S-AT KVM changeover switch

  • Compact design, integrated cable with 0.9m length
  • Improved graphics quality - resolutions up to 2048 x 1536; DDC2B
  • Supported operating systems: Windows 2000/XP/Vista, LINUX and FreeBSD
  • This text is machine translated.

Technical specifications

  • Maximum resolution: 2048 x 1536 pixels
  • Keyboard port type: PS/2
  • Mouse port type: PS/2
  • Video port type: VGA
  • Product color: Black
  • Cable length: 0.9 m
  • Transmission technology: Wired
  • Compatible operating systems: Windows 2000/XP/Vista, LINUX, FreeBSD
Product type

KVM changeover switch

No. of switchable PCs

2

Video via

VGA

Video resolution

2048 x 1536 Pixel

Controller

PS/2

Stackable

No

Rack mount option

No

Switch function

Automatic

Factory colour

Grey

Purple

Weight

250 g

Length

7.3 cm

Width

6.24 cm

Height

2.25 cm

Dim

(L x W x H) 7.3 x 6.24 x 2.25 cm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1879662 ATEN CS62S-AT KVM changeover switch VGA PS/2 2048 x 1536 Pixel

Description

Scope of delivery

  • 1x 2-port KVM Switch with Integrated Cables
  • 1x User's Guide