• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ATEN KN4140VA-AX-G KVM changeover switch USB, PS/2 1600 x 1200 Pixel

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ATEN KN4140v Keyboard/Video/Mouse (KVM) Switch Rack-mount Black

  • The new KVM over the NET™ switch generation enables both local and remote syops to manage the entire enterprise data center using a web browser over the Internet.

Technical specifications

  • Maximum resolution 1600 x 1200 pixels
  • Network standard: IEEE 802.3, IEEE 802.3ab, IEEE 802.3u
  • Supported security algorithms: 256-bit AES,3DES,802.1x RADIUS,DES,SSL/TLS
  • Rack capacity: 1U
  • Material: Metallic
  • Power consumption (typical): 56 W.
Product type

KVM changeover switch

No. of switchable PCs

40

Video resolution

1600 x 1200 Pixel

Controller

USB

PS/2

Audio headphones

No

Audio microphone

No

Ethernet ports

40

Stackable

No

Rack mount option

Yes

Switch function

Hot key

Power supply (LOV)

mains-powered

Factory colour

Black

Weight

6 kg

Length

44 mm

Width

433 mm

Height

410 mm

Dim

(L x W x H) 44 x 433 x 410 mm

Documents & Downloads

Datasheet

Datasheet 1879825 ATEN KN4140VA-AX-G KVM changeover switch USB, PS/2 1600 x 1200 Pixel

Description

Hardware
· High port density - RJ-45 jacks and Cat. 5e/6 cables for up to 40 ports in a 1U enclosure
· Four separate bus systems for KVM access to the remote station IP
· Two 10/100/1000 Mbps network cards for redundant LAN operation or two IP addresses
· Connectivity for systems with PS/2, USB, Sun Legacy (13W3) 2, and serial (RS-232) interfaces
· Local connection option for PS/2 or USB keyboard and mouse
· Supports a wide range of server platforms: Windows, Mac, Sun, Linux and VT100 compatible serial devices
· Sound transmission
· Supports virtual data carriers
· Dual power supply
· High graphics resolution - up to 1600 x 1200 at 60 Hz with 32-bit color depth for the local console; up to 1600 x 1200 at 60 Hz with 24-bit color depth for the remote console, distances up to 50 m.
· Monitor and control up to 40 computers on a single level, or switch multiple devices into a two-tier cascade to manage up to 640 computers*

Administration
· Supports up to 64 user accounts - control by up to 32 simultaneous users
· Temperature-controlled fan speed NEW!
· End Session - Administrators can terminate running sessions
· Supports event logging and Windows log server
· Critical system events can be sent via e-mail and SNMP trap; Syslog support NEW!
· Firmware update possible
· Supports modem dial-up and callback
· Adapter ID
· Port Sharing - allows multiple users to share Same server
· Integration with the ALTUSEN CC2000 management software
· Power Over the NET™ integration for remote power supply

Easy-to-use user interface
· Single, multilingual user interface for local console, web browser and application programs - reduced training time and increased productivity
· Multi-platform compatible (Windows, Mac OS X, Linux, Sun)
· Support for the most common web browsers (IE, Mozilla, Firefox, Safari, Opera, Netscape)
· User interface via web browser allows administrators TO re-manage systems without prior Java installation!
· A user can simultaneously open multiple virtual desktops from multiple remote servers within the same session NEW!
· Magic control panel
· Virtual desktop of the remote station can be displayed as full screen or scalable
· Thumbnail display

Increased security
· Remote authentication possible: RADIUS, LDAP, LDAPS and MS Active Directory
· Supports 128-bit SSL data encryption and 1024-bit RSA certificates to secure the user log in the browser
· Advanced security features with password protection and advanced encryption include 1024-bit RSA, 56-bit, 256-bit AES, and 128-bit SSL
· Flexible encryption technology enables any combination of 56-bit, 168-bit 3DES, 256-bit AES, 128-bit RC4 or randomly FOR independant encryption of the keyboard/mouse and graphic signals as well as those of the virtual data carriers!
· Supports IP / MAC address filters
· Secure password authentication
· Configurable user and group access rights for server access and control
· Logging and authentication of access at the local level and for The opposite party
· Private CA NEW!

Virtual data carrier
· Virtual data carriers enable new file applications, patch installation for operating systems, software installation and the execution of diagnostic functions !
· Works with USB-compatible servers at the operating system and BIOS level
· Supports DVD/CD drives, USB mass storage devices, PC hard drives, and ISO image files

Remote virtual desktop
· Image quality and graphics tolerance can be adjusted to optimize the data transfer rate, monochrome image display, threshold and noise level setting for compression of the transmission bandwidth for situations where less bandwidth is available
· Full-screen view or scalable image
· Message board for communication between remote users
· Mouse DynaSync function
· Keyboard pass-through function
· Function FOR ending macros NEW!
· On-screen keyboard with special characters for many languages
· Access to BIOS level

This text is machine translated.

Scope of delivery

  • 1 x KN4140v KVM over the IP switch
  • 2 x SA0142 serial adapters (RJ45-F to DB9-M.
  • DTE on DCE)
  • 2 x LIN2-418K-U21G power cable
  • 2 x LIN2-418K-P12G Utility power cord
  • 1 x LIN5-27X5-U21G 5-in-1 console cable (27cm)
  • 1 x rack mount kit
  • 1 x pedestal set (4 pieces)
  • 1 x user manual

Hints

* The following KVM switches can be cascaded with this device: CS9134, CS9138, CS88A, KH1508 and KH1516. Some KVM Over the NET™ features may not be supported, depending on the functionality of the cascaded KVM switch