• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ATEN KA7240-AX-G KVM changeover switch VGA USB, PS/2 1920 x 1200 Pixel

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ATEN KA7240 black - adapter - digital / data, digital / display / video, KVM earthing cable cat 5e 300 m - 15-pin - black

  • A combo graphics console module can be used to connect a local computer and a matrix KVM switch (KM0932/KM0532) taxes
  • Supports virtual disks
  • This text is machine translated.

Technical specifications

Product type

KVM changeover switch

No. of switchable PCs

2

Video via

VGA

Video resolution

1920 x 1200 Pixel

Controller

USB

PS/2

Audio headphones

No

Audio microphone

No

No. of USB 2.0 ports

2 x

Ethernet ports

2

Stackable

No

Rack mount option

No

Switch function

Hot key

Power supply (LOV)

via PSU

Factory colour

Black

Weight

1.3 kg

Length

54 mm

Width

227 mm

Height

175 mm

Dim

(L x W x H) 54 x 227 x 175 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1879816 ATEN KA7240-AX-G KVM changeover switch VGA USB, PS/2 1920 x 1200 Pixel

Description

Features

  • Sound transmission
  • improved graphics quality through automatic signal compensation
  • supports PS/2 and USB multimedia keyboards and mice (console)
  • Switch quickly and easily between your workstation and the matrix KVM switch for
  • intuitive and user-friendly, Graphical menu navigation to manage server
  • login via RS-232 port to manage console port access of all consoles connected to the switch by the administrator - each console can be assigned access to any KVM port via a single interface node
  • will be assigned via a conventional Cat. 5e/6 network cable (or better) Connected with the KVM matrix switch
  • improved graphics quality - Resolutions up to 1280 x 1024 at 60 Hz at distances up to 300 m
  • Manual picture signal level adjustment for fine tuning
  • Practical computer selection via intuitive hotkey key combinations or graphical screen menu
  • Firmware update possible

Scope of delivery

  • 1x KA7240 PS/2 USB Virtual Media Console Module with Frame for the Stacked mounting
  • 1x 2L-5302P PS/2 KVM cable
  • 1x 0AD6-1605-24EG power supply
  • 1x RS-232 cable (DB9 Weiblein to DB9 Weiblein)
  • 1x earth cable
  • 1x Rack Mount Kit
  • 1x user manual.