• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AVIT AV08030 051 AV08030 051 Hole saw 51 mm 1 pc(s)

1/5
Product type
Hole saw
Drill hole Ø
51 mm
Material
HSS bimetal
Material suitability
Plasterboard
Plastic
Metal
Wood
Weight
114 g
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Hole saw HSS bi-metal, 51 mm

  • For fast and clean cutting/sawing of metal, wood, aluminum, die-cast iron, brass and plastic
  • M3 HSS bi-metal
  • Variable tooth pitch
  • Diameter 51 mm
  • This text is machine translated.

Technical specifications

Product type

Hole saw

Drill hole Ø

51 mm

Material

HSS bimetal

Material suitability

Plasterboard

Plastic

Metal

Wood

Weight

114 g

Documents & Downloads

Datasheet

Datasheet 3474037 AVIT AV08030 051 AV08030 051 Hole saw 51 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3474037 AVIT AV08030 051 AV08030 051 Hole saw 51 mm 1 pc(s)

More interesting products

(*All information is plus legal VAT)