• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Axing SKB 88-03 Coax Outside diameter: 6.80 mm 75 Ω 85 dB White Sold per metre

1/2
Image similar
Product type
Coax
Impedance
75 Ω
Shield rating greater than
85 dB
Cable features
double shielding
Braided shield
Metal foil shield
UV-resistant
rigid core
Outside Ø
6.80 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

164 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.95 / piece)
€ 0.95
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Highlights & Details

Coaxial cable 75 Ω

  • Rigid Core
  • Sold by the metre

Technical specifications

Product type

Coax

Impedance

75 Ω

Shield rating greater than

85 dB

Cable features

double shielding

Braided shield

Metal foil shield

UV-resistant

rigid core

Core Ø

1 mm

Factory colour

White

Outside Ø

6.80 mm

Content

Sold per metre

Bend radius (no. of ODs for fixed installation)

4

Bend radius (no. of ODs for flexible installation)

11

Packaged

No

Sold per metre

Yes

Halogen-free

No

Manufacturer part #

SKB 88-03

Insulation material

PVC

Type

SKB 88-03

Max. length sold by the metre

500 m

Dielectric

Physically foamed, Ø 4.80 mm

Documents & Downloads

Datasheet

Datasheet 1318319 Axing SKB 88-03 Coax Outside diameter: 6.80 mm 75 Ω 85 dB White Sold per metre

User & Safety Instructions

User & Safety Instructions 1318319 Axing SKB 88-03 Coax Outside diameter: 6.80 mm 75 Ω 85 dB White Sold per metre

Description

Cover for SAT-/BK-receiving technique · 2 way shielding · UV-resistant · Digressive meter classification · Physically foamed dielectric.

This text is machine translated.

What kind of Coaxial Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)