• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

B + B Thermo-Technik 0551 1140 Compact probe -20 up to +80 °C

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Compact sensor temperature | 0...10V

  • -20 up to +80 °C

Technical specifications

  • Connection: 6-pin connection line
  • Cable length 2m
  • Free ends
  • Strands uninsulated
  • Response time temperature
  • > 20 s
  • Output signal 0...10V
  • Max. output current 2mA
  • OPERATING VOLTAGE 15-24 V AC/DC
  • Operating temperature: -30...+70 °C
  • Housing: Plastic housing 59 x 65 x 38 mm
  • Accuracy ±0.2 K (0...90 °C)
  • ±0.5 K (-40...+125 °C)
  • Sleeve diameter 17 mm
  • Sleeve length 170 mm
  • Sleeve material: Stainless steel 1.4571
  • Polyethylene: 25 µm
  • Ø 12 x 30 mm
Product type

Compact probe

Pick-up time (details)

20 s

Temperature reading range (min.)

-20 °C

Temperature reading range (max.)

+80 °C

Dim

(Ø x H) 12 mm x 65 mm

Probe length

170 mm

Temperature reading range

-20 up to +80 °C

Width

38 mm

Height

65 mm

Length

59 mm

(Ø)

12 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3089209 B + B Thermo-Technik 0551 1140 Compact probe -20 up to +80 °C

Description

High-quality and precise sensors with integrated measuring transducer in the COMPACT design for building control systems or industrial applications. Measured variables: Temperature, humidity output signal 0-10V or 4-20mA

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 157.98*

What kind of Thermal Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)