• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

B + B Thermo-Technik Pressure transducer 1 pc(s) 0550 1280-002 0 bar up to 1 bar M12 (4-pin)

1/2
Image similar
Product type
Pressure transducer
Connector
M12 (4-pin)
Model
Relative pressure
Pressure reading range (max.)
1 bar
Max. operating voltage
24 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Pressure transmitter with M12-Socket connector

  • High-quality stainless steel housing; very sturdy construction

Technical specifications

  • Output signal, 4...20 mA, burst pressure, 5 bar, designation, Pressure transmitter stainless steel, pressure measuring type, relative pressure, operating temperature, -20...+80 °C, Electrical connection, M12 socket connector, EMC interference emission, EN 61000-6-3: 2011, EMC immunity, EN 61000-6-1: 2007, measuring range pressure, 0...1 bar, process connection, G1/4", Residual error linearity/hysteresis, <±0.4% FS, protection class, IP65, Power supply, 12...24 V AC/DC, temperature coefficient, TCO < ±0.015 % FS < /K; TCG ±0.010 % FS/K, material housing, stainless steel 1.4305, material, sensor: ceramic measuring cell
Product type

Pressure transducer

Type

0550 1280-002

Connector

M12 (4-pin)

Model

Relative pressure

Outputs

Current (analogue)

Output signal (min.)

4 mA

Output signal (max.)

20 mA

Interfaces

M12 plug

Accuracy

0.4 %

Pressure reading range (min.)

0 bar

Pressure reading range (max.)

1 bar

Pressure reading range

0 bar up to 1 bar

Min. operating voltage

12 V DC

Max. operating voltage

24 V DC

Operating voltage

12 - 24 V DC

Burst load

5 bar

IP65

Min. temperature

-20 °C

Max. temperature

80 °C

RoHS-compliant

Yes

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3089256 B + B Thermo-Technik Pressure transducer 1 pc(s) 0550 1280-002 0 bar up to 1 bar M12 (4-pin)

User & Safety Instructions

User & Safety Instructions 3089256 B + B Thermo-Technik Pressure transducer 1 pc(s) 0550 1280-002 0 bar up to 1 bar M12 (4-pin)

Description

The pressure sensors with M12-plug socket are Ideal suitable for measuring static and dynamic relative pressures in liquids or gases.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)