• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

B + B Thermo-Technik Pressure transducer 1 pc(s) 0550 1380-012 0 bar up to 100 bar M12 (4-pin)

1/2
Image similar
Product type
Pressure transducer
Connector
M12 (4-pin)
Model
Relative pressure
Pressure reading range (max.)
100 bar
Max. operating voltage
5.30 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pressure transmitter with M12-Socket connector

  • High-quality stainless steel housing; very sturdy construction

Technical specifications

  • Output signal, digital, I²C, burst pressure, 300 bar, name, stainless steel pressure transmitter, pressure measuring type, relative pressure, application temperature, -20...+80 °C, electrical connection, M12 socket plug, EMC interference emission, EN 61000-6-3: 2011, EMC immunity, EN 61000-6-1: 2007, pressure measuring range, 0...100 bar, process connection, G1/2", residual error linearity/hysteresis, <±0.4% FS, protection class, IP65, power supply, 3.0...5.3 V DC / 5mA, temperature coefficient, TCO < ±0.015 % FS / K ; < TCG ±0.010 % FS / K, material housing, stainless steel 1.4305, material, sensor: ceramic measuring cell, Allowable Burden, Ra[?]<(UV[volts]-10V) / 0.02 A (with output 4…20 mA)
Product type

Pressure transducer

Type

0550 1380-012

Connector

M12 (4-pin)

Model

Relative pressure

Outputs

I2C

Output signal (min.)

4 mA

Output signal (max.)

20 mA

Interfaces

M12 socket

Accuracy

0.4 %

Pressure reading range (min.)

0 bar

Pressure reading range (max.)

100 bar

Pressure reading range

0 bar up to 100 bar

Min. operating voltage

3 V DC

Max. operating voltage

5.30 V DC

Operating voltage

3 - 5.30 V DC

Operating current

5 mA

Burst load

300 bar

IP65

Min. temperature

-20 °C

Max. temperature

80 °C

RoHS-compliant

Yes

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3089437 B + B Thermo-Technik Pressure transducer 1 pc(s) 0550 1380-012 0 bar up to 100 bar M12 (4-pin)

User & Safety Instructions

User & Safety Instructions 3089437 B + B Thermo-Technik Pressure transducer 1 pc(s) 0550 1380-012 0 bar up to 100 bar M12 (4-pin)

Description

These pressure transmitters with digital output and M12 connection are Ideal suitable for measuring static and dynamic relative pressures in liquids or gases.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)