• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

B & W International Outdoor case outdoor.cases Typ 6500 51 l Black 6500/B/SI

EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 289.00 / piece)
€ 289.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

Outdoor case

Factory colour

Black

Volume

51 l

Material

Polypropylene

Weight

7.2 kg

Product type description

Aktentasche

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1914261 B & W International Outdoor case outdoor.cases Typ 6500 51 l Black 6500/B/SI

Warranty Terms

Warranty Terms 1914261 B & W International Outdoor case outdoor.cases Typ 6500 51 l Black 6500/B/SI

Description

The 6500 offers an especially good protection thanks to 4 locks and is particularly handy with 3 carrying handles. The outdoor.cases by the suitcase specialist B&W International GmbH were developed for the toughest outdoor use and tested under extreme conditions. Designed for a temperature range from -30°C to +80°C, they are stackable and 100% waterproof according to IP67 certification, dust-proof, break-proof and indestructible.

This text is machine translated.

Features

  • The weight of the case is approx. 7.2 kg and offers a volume of 51.0 l.
  • The rubberized grip enables a secure hold while carrying
  • With a name plate on the front side, the case can be easily personalized
  • The automatic pressure compensation valve on the front allows the case to be easily carried on an aircraft. The valve is designed to let air in while keeping water away from the ingress
  • The specially developed snap locks provide for a firm closure and offer a simple, quick opening of the case
  • The case contains four removable layers of pre-punched cube foam, a thin floor foam, as well as a nub foam in the lid.

Scope of delivery

  • 1 layer of cube foam: 590 x 420 x 33 mm (die 12 x 12 x 33 mm)
  • 3 layers of cube foam: 590 x 420 x 40 mm (die 12 x 12 x 40 mm)
  • 1 floor insert: 580 x 410 x 5 mm.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 346.97*

What kind of Outdoor Rucksacks, Outdoor Bags are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)