• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 740.004 Holiday lighting system accessories

Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Length

115 mm

Cable colour

Black

IP44

n.rel.

Product type

Holiday lighting system accessories

Height

42 mm

Cable design

Round

Version

Cable

Factory colour

Black

Cable use

C13/C14 appliances

Weight

0.051

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1839812 Bachmann 740.004 Holiday lighting system accessories

Description

740.004 end piece for illu wire with hook

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 41.46*

More interesting products

(*All information is plus legal VAT)