• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 906.18818 Power strip Black

Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

120 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Height: 43.7 mm
  • Width: 52.4 mm
  • Design: Construction
  • Material: Plastic
  • Colour, black
  • Protection class (IP) IP20
  • Impact strength: Other
  • Length: 229.7 mm
  • Nominal voltage: 250 V
  • Shape: Rectangular
  • Operating temperature 0 °C .35 °C.
  • Number of Schuko sockets: 3
  • Flip up: No.
  • Pull-out: No.
Product type

Power strip

Light bulb features

Child safety

Outlets

3

Cable length

0 cm

Mounting type

Structure

Operating voltage

250 V

Factory colour

Black

Length

229.7 mm

Width

52.4 mm

Height

43.7 mm

Cable design

Round

Version

Cable

Cable use

C13/C14 appliances

Weight

0.32

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3549625 Bachmann 906.18818 Power strip Black

Description

Step BASE connector strip
Plastic profile black
With increased contact protection
3x earthing contact socket outlets 35° black
Power input and output Installation connector
With Bachmann logo
Packed in a carton

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)