• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 938.302 Worktop socket White

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 95.99 / piece)
€ 95.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

  • 1x French UTE socket (Type E)
  • 1x charger USB-C 22 W
  • 1x charger USB-A: 18 W
  • Charging standard: USB 3.1 Power delivery (PD)
  • Integrated cable outlet (23 x 12 mm) with rubber cover
  • Drilled hole: ⌀ 80 mm
  • Table thickness 10 - 40 mm
  • Dimensions (⌀ x H) 90 x 72.7 mm
  • Supply line: H05VV-F | 3G1.5 mm², length: 2.0 m.
  • Connector type: Right-angle plug
  • Rated current / rated voltage 16 A / 250 V
  • Frequency: 50 Hz
Product type

Worktop socket

Light bulb features

incl. USB

incl. USB charging port

Outlets

1

Cable length

2 m

Used at

Indoors

Fixed

Mounting type

Recess-mount

Cable standard

H05VV-F 3G 1,5 mm²

Operating voltage

250 V

Factory colour

White

Length

400 cm

Width

100 mm

Height

72.7 mm

(Ø)

90 mm

IP20

Depth

400 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3453323 Bachmann 938.302 Worktop socket White

User & Safety Instructions

User & Safety Instructions 3453323 Bachmann 938.302 Worktop socket White

Description

With loop in charge, Bachmann presents an elegant table connection panel for all-round use in the office: The flush-mounted socket offers power supply and charging function in one. The USB A/C charger with Power delivery enables you to charge mobile phones and other smaller devices while working at the desk. Space-saving and hidden in the table surface with concealed mounting screw, the black furniture socket fits seamlessly into any environment. The integrated cable inlet with rubber cover also simultaneously acts as a convenient cable management at the table. The power connection is established via angled plugs. To install the in-built socket with USB A/C charger , only a 80 mm drilled hole must be placed in the table top.

This text is machine translated.

Scope of delivery

  • Including mounting screw

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)