• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kopp 120105005 Power strip Black

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Power strip

Outlets

2

Cable length

0 m

Mounting type

Table

Material

Plastic

Duroplast

Operating voltage

230 V

Power rating

3680 W

Factory colour

Black

IP20

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3437766 Kopp 120105005 Power strip Black

User & Safety Instructions

User & Safety Instructions 3437766 Kopp 120105005 Power strip Black

Description

Power strip without power lead, 2-way, rechargeable, 16A, 230V~, Colour: black

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)