• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kopp 127485014 Power strip White

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

106 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 20
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Power strip

Light bulb features

Child safety

Outlets

3

Cable length

3 m

Mounting type

Screw fastening

Material

Plastic

Duroplast

Power rating

3680 W

Factory colour

White

Length

21.3 cm

Width

213 mm

IP20

Documents & Downloads

Datasheet

Datasheet 3437804 Kopp 127485014 Power strip White

User & Safety Instructions

User & Safety Instructions 3437804 Kopp 127485014 Power strip White

Description

UNOversal 3-way, with increased contact protection, with 90° rotated pots, pot distance 52mm, 3M supply H05VV-F3G1,m²,socket strip length 213,mm, screw-able, mounting distance 197.5mm, 16A, 250V~, Colour: Arctic white

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)