• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 917.033 Bracket Black

Image similar
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

47 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Bracket

Cable length

0 cm

Mounting type

Flush mount

Material

PA 6 GF 30

Factory colour

Black

Length

37 mm

Width

40 mm

Height

40.2 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1839228 Bachmann 917.033 Bracket Black

Description

Modular faceplate snap-in

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 49.97€ 45.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)