• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 917.170 IEC connector 781 Plug Total number of pins: 2 10 A Black 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
IEC connector
Plug standard (IEC 60320)
C14
Connector type
Plug
Total no. of pins
2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

51 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

IEC connector

Plug standard (IEC 60320)

C14

Connector type

Plug

Total no. of pins

2

Connection

Screw terminal

Nominal voltage

250 V

Factory colour

Black

Content

1 pc(s)

Nominal current

10 A

Nominal current - rounded value

10 A

Case material

Plastic

Weight

0.0131 kg

Manufacturer part #

917.170

Contact material

CuZn

Number of pins

2

Width

23 mm

Height

29.5 mm

Length

48.5 mm

Series

781

Temperature range

70 °C

Type

917.170

Cable design

Round

Cable length

0 m

Version

Cable

Cable use

C13/C14 appliances

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1839794 Bachmann 917.170 IEC connector 781 Plug Total number of pins: 2 10 A Black 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1839794 Bachmann 917.170 IEC connector 781 Plug Total number of pins: 2 10 A Black 1 pc(s) Piece

Description

Bachmann 917.170. Current consumption: 10 A

This text is machine translated.

More interesting products

(*All information is plus legal VAT)