• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann Cable bridge 930.018 Plastic Black 1000 mm Content: 1 pc(s)

Image similar
Product type
Cable bridge
Length
1000 mm
Factory colour
Black
Manufacturer part #
930.018
Type
930.018
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Bachmann 930.018 cables snake Quadro

  • Black

Technical specifications

Product type

Cable bridge

Factory colour

Black

Length

1000 mm

Manufacturer part #

930.018

Type

930.018

Dim

(L x W x H) 1000 x 45 x 45 mm

Content

1 pc(s)

Material

Plastic

Width

45 mm

Height

45 mm

Cable design

Round

Cable length

1.00 m

Version

Cable

Cable use

C13/C14 appliances

Type

Square

Features

Flexible

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1839536 Bachmann Cable bridge 930.018 Plastic Black 1000 mm Content: 1 pc(s)

What kind of Cable Bridges are you looking for?

More interesting products

(*All information is plus legal VAT)