• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann Cable bridge 930.032 Plastic Black 1000 mm Content: 1 pc(s)

Image similar
Product type
Cable bridge
Length
1000 mm
Factory colour
Black
Manufacturer part #
930.032
Type
Cable-Snake®Pro
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

231 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bachmann 930.032 Cable Management Black Cable Protection

  • Black

Technical specifications

Product type

Cable bridge

Factory colour

Black

Length

1000 mm

Manufacturer part #

930.032

Type

Cable-Snake®Pro

Dim

(L x W x H) 1000 x 90 x 24 mm

Content

1 pc(s)

Material

Plastic

Width

90 mm

Height

24 mm

Cable design

Round

Cable length

1.00 m

Version

Cable

Cable use

C13/C14 appliances

Type

Circular

Features

Flexible

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1838999 Bachmann Cable bridge 930.032 Plastic Black 1000 mm Content: 1 pc(s)

Description

Bachmann 930.032. Type: cable management, product color: black. Length: 1m, Width: 90 mm, thickness: 2.4 cm

This text is machine translated.

What kind of Cable Bridges are you looking for?

More interesting products

(*All information is plus legal VAT)