• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEFENDER by Adam Hall Cable bridge 85500 Thermoplastic polyurethane (TPU) Black, Yellow No. of channels: 5 700 mm Conten

1/3
Product type
Cable bridge
Length
700 mm
Use
Inside/outside
Load capacity
Car
Forklift
Pedestrian
Factory colour
Black
Yellow
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 484.29)
€ 485.00
-30 %
€ 339.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

DEFENDER® XXL Cable bridge with 5 channels in yellow/black

  • Black, Yellow
  • No. of channels: 5
  • Symbol image for DEFENDER by Adam Hall Cable bridge 85500 Thermoplastic polyurethane (TPU) Black, Yellow No. of channels: 5 700 mm Conten
  • 'DEKRA certified' seal; confirms product safety: 'Type approved' and 'Production supervised'.

Technical specifications

  • For cable-Ø: 2 x 61 x 59 mm/2 x 62 x 65 mm/1 x 60 x 63 mm
  • Weight: 20.9 kg
Product type

Cable bridge

Factory colour

Black

Yellow

Length

700 mm

Use

Inside/outside

Load capacity

Car

Forklift

Pedestrian

Manufacturer part #

85500

Type

Defender

Dim

(L x W x H) 700 x 696 x 87 mm

Channels

5

Assembly

Top

Content

1 pc(s)

Features

Oil-resistant

Petrol-resistant

Solvent-resistant (short-term only)

Material

Thermoplastic polyurethane (TPU)

Suitable for

DEFENDER® XXL

Width

696 mm

Height

87 mm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 548275 DEFENDER by Adam Hall Cable bridge 85500 Thermoplastic polyurethane (TPU) Black, Yellow No. of channels: 5 700 mm Conten

User & Safety Instructions

User & Safety Instructions 548275 DEFENDER by Adam Hall Cable bridge 85500 Thermoplastic polyurethane (TPU) Black, Yellow No. of channels: 5 700 mm Conten

Warranty Terms

Warranty Terms 548275 DEFENDER by Adam Hall Cable bridge 85500 Thermoplastic polyurethane (TPU) Black, Yellow No. of channels: 5 700 mm Conten

Description

5 large channels - 3 of which are suitable e.g. for C-hoses of the fire brigade (Ø 62 mm). Also optimum protection for power cables. The suitable cable bridge for large events. For professional applications, suitable for wheelchairs and for universal use. At the end any number of pieces can be easily plugged in. Applications: Fairs, sidewalks, marketplaces, workshops, warehouses, Department stores etc.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 488.79€ 342.79*

What kind of Cable Bridges are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)