• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bahco P160-SL-90 Lopper Bypass

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Lopper easily with long aluminum handles 900 mm

  • Specially developed for fruit and landscaping
  • Length Handles for high range

Technical specifications

Product type

Lopper

Cutting mechanism

Bypass

Cut width

45 mm

Length

900 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1514549 Bahco P160-SL-90 Lopper Bypass

Description

Specially crafted branch shears for the orchard, also for the landscaping recommended. The narrow blade allows in combination with the hook-shaped against blade a powerful and precise cutting. Forged against blade hold even during intensive use. Lightweight aluminum handles for a high range and over-cuts.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 138.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)