• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Barthelme 50070210 10FF4 Connector 5 A Polycarbonate (PC) (L x W x H) 19.6 x 14.6 x 7 mm Piece 5 pc(s)

Packaging type
Piece
Product type
Connector
Material
Polycarbonate (PC)
Length
19.6 mm
Energy efficiency rating
n.rel.
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

14 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED strips connector set 10FF4, 10 mm, 5 pcs

  • Pack of 5
  • Can be connected quickly and easily without soldering
  • For 4-pin strips

Technical specifications

  • Connection type: Terminals
  • Max. Operating current 5 A.
  • Flame resistance: UL94 V, also suitable for stranded wire
Packaging type

Piece

Product type

Connector

Connection

Clamp

Number of pins

4

Min. operating voltage

3 V DC

Operating voltage

3 - 24 V DC

Max. operating voltage

24 V DC

Material

Polycarbonate (PC)

Material properties

Polycarbonate

IP20

Width

14.6 mm

Height

7 mm

Length

19.6 mm

Depth

7 mm

Dim

(L x W x H) 19.6 x 14.6 x 7 mm

Max. output current

5 A

RoHS-compliant

Yes

n.rel.

Documents & Downloads

Datasheet

Datasheet 2923403 Barthelme 50070210 10FF4 Connector 5 A Polycarbonate (PC) (L x W x H) 19.6 x 14.6 x 7 mm Piece 5 pc(s)

User & Safety Instructions

User & Safety Instructions 2923403 Barthelme 50070210 10FF4 Connector 5 A Polycarbonate (PC) (L x W x H) 19.6 x 14.6 x 7 mm Piece 5 pc(s)

Description

LED strips connector set 10FF4, 10 mm, for tool-free connection of 4-pin strips, 5 pieces.

This text is machine translated.

Scope of delivery

  • Pack of 5 connectors

Hints

You will find the current compatibility list on www.barthelme.de
Expandable LED strips as required (note: Observe the maximum feed length of the LED strip)

What kind of LED Strip Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)