• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Barthelme 62378001 62378001 LED rail Aluminium (L x W x H) 1000 x 15 x 12 mm Carton 1 pc(s)

Packaging type
Carton
Product type
LED rail
Material
Aluminium
Length
1000 mm
Energy efficiency rating
n.rel.
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

86 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 12.99)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bardolino; Midi flat; Profile; Aluminium; Anodised natural; 15x12 mm; 1000 mm

  • High-quality profile made of aluminum, anodized, installation profile with compact design and low installation depth, optimized for furniture and measurement applications, aluminum can be inconspicuously integrated in both light and dark furniture, in conjunction with the opal white cover and the corresponding LEDlight Flex (< pitch 8) a homogeneous light line is possible
  • This text is machine translated.

Our service for you

Technical specifications

Packaging type

Carton

Product type

LED rail

Faceplate type

Opal

Factory colour

Aluminium

Material

Aluminium

Material properties

anodised

Width

15 mm

Height

12 mm

Length

1000 mm

Depth

12 mm

Dim

(L x W x H) 1000 x 15 x 12 mm

RoHS-compliant

Yes

n.rel.

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3476376 Barthelme 62378001 62378001 LED rail Aluminium (L x W x H) 1000 x 15 x 12 mm Carton 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3476376 Barthelme 62378001 62378001 LED rail Aluminium (L x W x H) 1000 x 15 x 12 mm Carton 1 pc(s)

Conformity certificate

Conformity certificate 3476376 Barthelme 62378001 62378001 LED rail Aluminium (L x W x H) 1000 x 15 x 12 mm Carton 1 pc(s)

Conformity certificate 3476376 Barthelme 62378001 62378001 LED rail Aluminium (L x W x H) 1000 x 15 x 12 mm Carton 1 pc(s)

Description

Scope of delivery

  • 1 x Aluminium profile

What kind of LED Strip Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)