• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Barthelme 62378011 62378011 Cover PMMA (L x W x H) 1000 x 12.8 x 6 mm Carton 1 pc(s)

Packaging type
Carton
Product type
Cover
Material
PMMA
Length
1000 mm
Energy efficiency rating
n.rel.
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 5.99)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bardolino; Midi flat/T; cover; PMMA; satin; 12.8x6 mm 1000 mm

  • For better protection of LED strips, for a diffuse light distribution with simultaneous hiding of the technology, material PMMA, fire-protection class B2 (DIN4102), dimensions (WXH): 12.8x6 mm
  • This text is machine translated.

Our service for you

Technical specifications

Packaging type

Carton

Product type

Cover

Factory colour

Opal white

Material

PMMA

Width

12.8 mm

Height

6 mm

Length

1000 mm

Dim

(L x W x H) 1000 x 12.8 x 6 mm

RoHS-compliant

Yes

n.rel.

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3476379 Barthelme 62378011 62378011 Cover PMMA (L x W x H) 1000 x 12.8 x 6 mm Carton 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3476379 Barthelme 62378011 62378011 Cover PMMA (L x W x H) 1000 x 12.8 x 6 mm Carton 1 pc(s)

Conformity certificate

Conformity certificate 3476379 Barthelme 62378011 62378011 Cover PMMA (L x W x H) 1000 x 12.8 x 6 mm Carton 1 pc(s)

Conformity certificate 3476379 Barthelme 62378011 62378011 Cover PMMA (L x W x H) 1000 x 12.8 x 6 mm Carton 1 pc(s)

Description

Scope of delivery

  • 1 x cover

What kind of LED Strip Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)