• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Barthelme 62399371 Soffitto Abdeckung satiniert, PMMA, 1 m Cover PMMA (L x W x H) 1000 x 14.8 x 8 mm 1 m

Product type
Cover
Material
PMMA
Length
1000 mm
Energy efficiency rating
n.rel.
Factory colour
White
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

38 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 3.99)
€ 3.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bardolino/Walllight/Scala downlight/Soffitto cover satin, PMMA, 1 m

  • Satin coverFor a diffuse light distribution Simultaneous hiding of the technology

Our service for you

Technical specifications

Product type

Cover

Factory colour

White

Material

PMMA

Width

14.8 mm

Height

8 mm

Length

1000 mm

Depth

8 mm

Dim

(L x W x H) 1000 x 14.8 x 8 mm

RoHS-compliant

Yes

n.rel.

Documents & Downloads

Datasheet

Datasheet 2763931 Barthelme 62399371 Soffitto Abdeckung satiniert, PMMA, 1 m Cover PMMA (L x W x H) 1000 x 14.8 x 8 mm 1 m

User & Safety Instructions

User & Safety Instructions 2763931 Barthelme 62399371 Soffitto Abdeckung satiniert, PMMA, 1 m Cover PMMA (L x W x H) 1000 x 14.8 x 8 mm 1 m

Description

For a diffuse light distribution with simultaneous hiding of the technology.

This text is machine translated.

Features

  • Satin finish cover for a diffuse light distribution with simultaneous hiding of the technology

Scope of delivery

  • Satin-coated Soffitto cover, PMMA, 1 m
  • User manual.

What kind of LED Strip Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)