• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Barwig 044-24 Low voltage submersible pump 600 l/h 6 m

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

40 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 21.99
-23 %
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Submersible pump Type 04, 24 V

  • 24 VDC
  • delivery height 6 m
  • 10 l/min flow rate

Technical specifications

Product type

Low voltage submersible pump

Max. delivery head

6 m

Max. feed rate

600 l/h

Max. discharge pressure

0.6 bar

Operating voltage

24 V

Max. cable length

1 m

Height

80 mm

(Ø)

38 mm

Dim

(Ø x H) 38 mm x 80 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1182011 Barwig 044-24 Low voltage submersible pump 600 l/h 6 m

Description

For the promotion of clean water up to 60 °C, including drinking water. Via a suitable power supply, a car battery or a solar power system can be operated.

This text is machine translated.

Features

  • Hose connection dia. 10 mm

Hints

For the operation of the pump is a power supply or a suitable power source is needed.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 158.98€ 118.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)