• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bauser 3811/008.3.1.7.0.2-003

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Digital timer or pulse counter - new! Twin solution

  • 48 x 48 mm
  • With electric + mechanical reset, with button
  • Terminal connection
  • AC-supplied
  • This text is machine translated.

Technical specifications

  • Electrical connection: Clamp connection
  • Ambient temperature: -30 to +70 °C
  • Counter frequency: 30 Hz for DC-counters
  • Pulse counter: 10 Hz for AC-counters
  • Mounting: spanning bracket
Reading type

Pulse

Type

3811/008.3.1.7.0.2-003

IP54 (front)

Recess width

48 mm

Recess height

48 mm

Dim

(W x H x D) 48 x 48 x 37 mm

Weight

42 g

Factory colour

Black

Width

48 mm

Height

48 mm

Frame width

48 mm

Interfaces

EEPROM

Digit height

7 mm

Depth

37 mm

Type

PULSE COUNTER 115-240 V AC

Digits

7

Display (details)

LCD

Assembly dimensions

45 x 45 mm

Total dimensions

48 x 48 mm

Counter range

9999999

Counter type

Pulse counter

Reset

Electrically/Button

Temperature range

-30 to +70 °C

Input voltage

115 - 240 V AC

Operating voltage

115 - 240 V AC

Documents & Downloads

Datasheet

Datasheet 120667 Bauser 3811/008.3.1.7.0.2-003

User & Safety Instructions

User & Safety Instructions 120667 Bauser 3811/008.3.1.7.0.2-003

Description

Modern Bauser technology makes it possible Even without batteries your data is saved in the EEPROM memory! The new electronic timers and pulse counters are characterised by their attractive design, high quality and reliability. Optimally suited for the rigours of industrial applications or in commercial vehicles. And that’s what you can count on with Bauser counters.

Features

  • High-contrast LCD display
  • Zero position: electrically or manually/electrically
  • Different voltage supplies: 12 - 24V DC or 115 - 240 V AC 50/60 Hz
  • Case dimensions: 24 x 48 mm and 48 x 48 mm
  • Enclosure IP 65, with key IP 54
  • Tensions: 12 - 24V DC ± 25%, 115 - 240 VAC 50/60 Hz ± 10%
  • Power input: 12 - 24V DC 2 - 4 mA, 115 - 240 V AC 50/60 HZ 7 - 15 mA
  • Electrical connection: Clamping connection
  • Enclosure: without key IP 65, with key IP 54
  • Vibration resistance: 1 g (10… 500 Hz) according to IEC 68-T2-34
  • Resistance to shocks: 30 g (18 ms) according to IEC 68-T2-27
  • 25 g (6 ms) according to IEC 68-T2-29
  • EMV: EN 55011, EN 50082-2
  • Industrial standard: according to EN 61010, safety class system II

What kind of Digital Panel Meters are you looking for?

More interesting products

(*All information is plus legal VAT)