• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BBC micro:bit MEFBATSV1SW Battery box 2x AAA (L x W x H) 59 x 25.7 x 15.3 mm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

78 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BBC micro:bit battery compartment with switch 59 mm x 25.75 mm

  • 2 x AAA battery case
  • JST cable connectors (micro:bit compatible)
  • With switches

Technical specifications

Product type

Battery box

Dim

(L x W x H) 59 x 25.7 x 15.3 mm

Suitable for battery size

AAA

No. of cells

2

Length

59 mm

Width

25.7 mm

Height

15.3 mm

Factory colour

Black

Type

With switch

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2996489 BBC micro:bit MEFBATSV1SW Battery box 2x AAA (L x W x H) 59 x 25.7 x 15.3 mm

Description

This battery box is designed for use with micro:bit and has a switch. Ideal for power supply of your micro:bit whilst on the move.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 11.28*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)