• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Beha Amprobe PRM-5-EUR KIT Rotating EMF indicator CAT IV 600 V LED

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 244.99 / piece)
€ 244.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Rotating EMF indicator

Reading type

Rotating magnetic field

Display

LED

V AC reading range

100 up to 700 V

V DC reading range

600 V (max)

Reading category

CAT IV 600 V

Manufacturer's standards (no certificate)

Dim

(L x W x H) 290 x 190 x 150 mm

Weight

800 g

Max. frequency

400 Hz

Min. frequency

16 Hz

Frequency range

16 Hz - 400 Hz

V AC reading range (max.)

700 V

V AC reading range (min.)

100 V

Voltage DC reading range (max.)

600 V

Width

190 mm

Height

150 mm

Length

290 mm

Type

PRM-5-EUR KIT

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1384133 Beha Amprobe PRM-5-EUR KIT Rotating EMF indicator CAT IV 600 V LED

Description

Special Einfuhrungs-Kit Phase rotation tester PRM-5-EUR and accessory set Unidreh 1324

This text is machine translated.

Scope of delivery

  • 1 x rotary field direction tester PRM-5-EUR
  • 1 x accessories set Unidreh 1324 consisting of
  • 3x test leads
  • 3x test tips
  • 1x alligator clips
  • 1x user manual
  • 1x soft case

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 439.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)