• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Beha Amprobe PRM-6-EUR KIT Rotating EMF indicator CAT IV 600 V LCD

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 269.00 / piece)
€ 269.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Product type

Rotating EMF indicator

Reading type

Rotating magnetic field

Display

LCD

V AC reading range

40 up to 700 V

V DC reading range

600 V (max)

Reading category

CAT IV 600 V

Manufacturer's standards (no certificate)

Dim

(L x W x H) 137 x 65 x 33 mm

Weight

900 g

Max. frequency

400 Hz

Min. frequency

16 Hz

Frequency range

16 Hz - 400 Hz

V AC reading range (max.)

700 V

V AC reading range (min.)

40 V

Voltage DC reading range (max.)

600 V

Width

65 mm

Height

33 mm

Length

137 mm

Type

PRM-6-EUR KIT

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1384134 Beha Amprobe PRM-6-EUR KIT Rotating EMF indicator CAT IV 600 V LCD

Description

Special Einfuhrungs-Kit Phase rotation tester PRM-6-EUR and accessory set Unidreh 1324

This text is machine translated.

Scope of delivery

  • 1 x rotary field direction tester PRM-5-EUR
  • 1 x accessories set Unidreh 1324 consisting of
  • 3x test leads
  • 3x test tips
  • 1x alligator clips
  • 1x user manual
  • 1x soft case"

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 463.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)