• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Beha Amprobe PRM-6-EUR Rotating EMF indicator CAT IV 600 V LCD

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

28 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 194.99 / piece)
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Motor rotation and phase rotation tester PRM-6-EUR

  • Display of the direction of the rotating field with three-phase cables
  • Synchronous or asynchronous motor rotation direction
  • Fault indicator
  • Touch and wireless detection of the direction of rotation of the motor when the engine is running.
  • Clear, backlit LCD display with easy-to-read symbols

Technical specifications

Product type

Rotating EMF indicator

Reading type

Rotating magnetic field

Display

LCD

V AC reading range

40 up to 700 V

Reading category

CAT IV 600 V

Manufacturer's standards (no certificate)

Dim

(L x W x H) 220 x 135 x 60 cm

Weight

660 g

Max. frequency

400 Hz

Min. frequency

16 Hz

Frequency range

16 Hz - 400 Hz

V AC reading range (max.)

700 V

V AC reading range (min.)

40 V

Width

135 cm

Height

60 cm

Length

220 cm

Type

PRM-6-EUR

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1405225 Beha Amprobe PRM-6-EUR Rotating EMF indicator CAT IV 600 V LCD

Conformity certificate

Conformity certificate 1405225 Beha Amprobe PRM-6-EUR Rotating EMF indicator CAT IV 600 V LCD

Description

The PRM-6-EUR is a simple and reliable tester for the correct direction of rotating field with three-phase cables and sockets, it has a clear, illuminated LCD display and can with the help of test leads the direction of rotation of the motor separate check motors. An advanced function of the PRM-6 is the non-contact detection of the rotational direction of the motor, the rotational direction of the motor without measuring lines. This is particularly useful with fast running motors, in which the direction of rotation of the motor not visually, or if the drive shaft is not visible.
The PRM-6-EUR has a stable construction with an outer cover made of rubber, is classified in the category CAT IV 600V and complies with the standards EN 61010 and EN 61557. It is therefore best suited for testing the motor rotation direction and rotational field direction in electrical systems up to 700 V in commercial and industrial environments.

This text is machine translated.

Features

  • Error display: missing phase, an input is connected with a neutral or PE or the voltage difference between the phases exceeds 30% of phase to phase or 65% between phase and neutral

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 389.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)