• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Belden 7805 Coax Outside diameter: 2.67 mm RG174 50 Ω Black Sold per metre

Image similar
Product type
Coax
Cable type
RG174
Impedance
50 Ω
Cable features
double shielding
Braided shield
Metal foil shield
flexible core
Outside Ø
2.67 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

18 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Highlights & Details

Special-coaxial cable

  • High shielding
  • RG 58/U

Technical specifications

Product type

Coax

Cable type

RG174

Impedance

50 Ω

Cable features

double shielding

Braided shield

Metal foil shield

flexible core

Factory colour

Black

Outside Ø

2.67 mm

Content

Sold per metre

Packaged

No

Sold per metre

Yes

Halogen-free

No

Manufacturer part #

7805

Insulation material

PVC

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

+75 °C

Min. temperature range (flexible installation)

-40 °C

Max. temperature range (flexible installation)

+75 °C

Type

RG-58U

Max. length sold by the metre

305 m

Insulation

PVC

Material (details)

Insulation: PVC

Type

RG 174

Range of uses

Video & safety range

Cable type

Coax 7805

Temperature range

-40 - +75 °C

Documents & Downloads

Datasheet

Datasheet 600106 Belden 7805 Coax Outside diameter: 2.67 mm RG174 50 Ω Black Sold per metre

User & Safety Instructions

User & Safety Instructions 600106 Belden 7805 Coax Outside diameter: 2.67 mm RG174 50 Ω Black Sold per metre

Description

This coaxial cable with DuobondII® Foil screening makes high screen coverage.

Hints

Duobond II
®
Beldfoil® is the trademark of Belden

What kind of Coaxial Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)