• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Benning PROFIPOL+ Two-pole voltage tester CAT III 600 V, CAT II 690 V LED

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Voltage and continuity tester PROFIPOL +

  • Slim and compact design
  • Impact-resistant and robust housing design
  • Protection class IP54 (dust/splash proof)
  • Test handle locking device for one-handed operation on sockets and for safe storage
  • Display levels of 12 - 690 V AC/DC fully

Technical specifications

  • Working temperature: -15 °C to +55 °C
  • Power supply: 2x AAA battery
  • Power consumption 6.0 mA
Product type

Two-pole voltage tester

Reading type

Continuity

Phase

Display

LED

V AC reading range

12 up to 690 V

V DC reading range

12 up to 690 V

Load switching

< 6.0 mA

Reading category

CAT III 600 V

CAT II 690 V

IP54

Manufacturer's standards (no certificate)

Dim

(L x W x H) 35 x 60 x 207 mm

Weight

200 g

Max. frequency

500 Hz

Min. frequency

0 Hz

Frequency range

0 Hz - 500 Hz

V AC reading range (max.)

690 V

V AC reading range (min.)

12 V

Voltage DC reading range (max.)

690 V

Voltage reading range DC (min.)

12 V

Width

60 mm

Height

207 mm

Length

35 mm

Type

PROFIPOL+

207 m

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1426781 Benning PROFIPOL+ Two-pole voltage tester CAT III 600 V, CAT II 690 V LED

Information

Information 1426781 Benning PROFIPOL+ Two-pole voltage tester CAT III 600 V, CAT II 690 V LED

Description

PROFIPOL+, a plus of functions. The voltage and continuity tester has its slim and compact design is retained. The shock-proof and robust housing conforms to protection class IP54 (dust and splash-proof). The test handle locking is a one-handed operation on sockets and a safe storage is possible. Voltages are from 12 V to 690 V via bright LEDs. The voltage display is fully functional even with empty or removed screws. The continuity test is done via a loud buzzer and a yellow LED. In addition to the single-pole outer conductor test (phase) and polarity test, the PROFIPOL + a contact-free cable breakage detector. The PROFIPOL+ is suitable for use in the electrical, industrial, maintenance and service.

This text is machine translated.

Features

  • Slim and compact design
  • Impact-resistant and robust housing design
  • Protection class IP54 (dust/splash proof)
  • Test handle locking device for one-handed operation on sockets and for safe storage
  • Voltage display levels fully functional in empty or removed screws
  • Contact-less cable breakage detector (yellow LED)

Scope of delivery

  • 2x AAA battery
  • User manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 263.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)