1/10
Projector
DLP
Office projector
480p
720p
1080i
1080p
4000 ANSI lumen
20.000 : 1
4:3
20000 h
2 x
HDMI
0.0236 m
29 dB
(W x H x D) 33.2 x 10.1 x 24.1 cm
33.2 cm
10.1 cm
24.1 cm
2.6 kg
White
240 W
0.5 W
100-240 VAC, 50-60 hz
800 x 600 SVGA
800 x 600 SVGA
yes
Datasheet 2355085 BenQ Projector MS536 DLP ANSI lumen: 4000 ANSI lumen 800 x 600 SVGA 20.000 : 1 White
Conformity certificate 2355085 BenQ Projector MS536 DLP ANSI lumen: 4000 ANSI lumen 800 x 600 SVGA 20.000 : 1 White
The necessary accessories are required to use the article as described.