• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BERNSTEIN F1-AU0-10 UN Foot switch 1-pedal adjustable, reset function, + protective cover, + enclosure, + thread 1 maker

Image similar
Packaging type
Piece
Product type
Foot switch
Functions
momentary
Operation type
1-pedal
Switch position
Off/On
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Protection class III (extra low voltage)
  • Mounting 2 x M8
  • Connection type: Screw connections (M3.5)
  • Conductor cross-sections 1: Single-wire 0.5 ... 1.5 mm² or
  • Conductor cross-sections 2: Strand with wire-end sleeve 0.5 ... 1.5 mm².
  • Cable entry 1 x M20 x 1.5
  • Weight: ≈ 1.5 kg
  • Rated operating voltage range: 12 -26V/DC
  • Load current: 25 mA
  • Reverse polarity protection: Yes
  • Standby delay<: 50 ms
  • Switching element function: PNP NO contact (can be teached)
  • Hysteresis: ≈10%
  • Voltage drop: ≤1.6V
  • Rated operating current 200 mA
  • Minimum operating current: 1 mA
  • Residual current< 0.1 mA
  • Actuators: Foot lever (PA)
  • Switching power: Approx. 10 N (center of pedal)
  • Switching frequency: Max. 50 / min.
  • Number of ports: 4
  • Voltage output (control range): 0–10V
  • min Load resistance 2 kΩ
Packaging type

Piece

Product type

Foot switch

Switch/button features

adjustable

reset function

+ protective cover

+ enclosure

+ thread

Functions

momentary

Operation type

1-pedal

Switch position

Off/On

Contact type

1 maker

Material

Aluminium (die-cast)

Connection

Screws

Min. temperature

+80 °C

Max. temperature

-30 °C

Thread size

M8

Length

250 mm

Width

156 mm

Height

145 mm

Durability

1 x 10 6 operations

IP65

Actuating force

10 N

Content

1 pc(s)

Dim

(L x W x H) 250 x 156 x 145 mm

Type

F1-AU0-10 UN

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2248002 BERNSTEIN F1-AU0-10 UN Foot switch 1-pedal adjustable, reset function, + protective cover, + enclosure, + thread 1 maker

User & Safety Instructions

User & Safety Instructions 2248002 BERNSTEIN F1-AU0-10 UN Foot switch 1-pedal adjustable, reset function, + protective cover, + enclosure, + thread 1 maker