Image similar
Piece
Foot switch
+ protective cover
momentary
2-pedal
1 breaker
2 makers
Aluminium (die-cast)
Metal
Screws
5 A
+50 °C
-10 °C
250 mm
277 mm
145 mm
IP67
10 N
1 pc(s)
(L x W x H) 250 x 277 x 145 mm
1.5 A
F2-ZSP1D/ZSP1D UN
not relevant
Datasheet 2247996 BERNSTEIN F2-ZSP1D/ZSP1D UN Foot switch 5 A 2-pedal + protective cover 1 breaker, 2 makers IP67 1 pc(s) Piece
User & Safety Instructions 2247996 BERNSTEIN F2-ZSP1D/ZSP1D UN Foot switch 5 A 2-pedal + protective cover 1 breaker, 2 makers IP67 1 pc(s) Piece