Piece
Foot switch
momentary
1-pedal
1 breaker
2 makers
Aluminium (die-cast)
Screws
5 A
+50 °C
-10 °C
M20 x 1.5
220 mm
70 mm
60 mm
IP67
25 N
1 pc(s)
(L x W x H) 220 x 70 x 60 mm
1.5 A
F1-ZSP3D
not relevant
Datasheet 2247986 BERNSTEIN F1-ZSP3D Foot switch 5 A 1-pedal 1 breaker, 2 makers IP67 1 pc(s) Piece
User & Safety Instructions 2247986 BERNSTEIN F1-ZSP3D Foot switch 5 A 1-pedal 1 breaker, 2 makers IP67 1 pc(s) Piece