• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BERNSTEIN Tools for Electronics SPANNFIX Vice 9-205-B Jaw width: 50 mm Span width (max.): 70 mm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 179.99 / piece)
€ 179.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Ball joint vice SPANNFIX for clamping, blue

  • Precision ball joint rotates 360°, continuously variable fast voltage
  • Quality Product Made in Germany
  • For clamping onto the workbench (table thickness max. 80mm)
  • 50 mm plastic jaws with grip
  • Wingspan 70 mm, depth 38 mm, pressure 1470 N
  • Angle of inclination +/- 45°
  • Aluminum casting, powder coated, blue (RAL5005)
  • Accessories: Replacement jaws, article 9-900-E50 (pair)

Our service for you

Technical specifications

Product type

Vice

Features

Ball joint

Jaw width

50 mm

Span width (max.)

70 mm

Span width (table clamp)

80 mm

Tension

1470 N

Material

Aluminium (die-cast)

Weight

1.45 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3209095 BERNSTEIN Tools for Electronics SPANNFIX Vice 9-205-B Jaw width: 50 mm Span width (max.): 70 mm

Description

A small lever pressure is sufficient to continuously align the clamped workpiece in any convenient working position. The individual adjustment of the working height offers an ergonomic position while the work is standing (such as drilling, sawing, grinding, milling, cutting etc.). The exchangeable clamping jaws of the ball joint vice are 50 mm plastic jaws for the small vice and 100 mm steel jaws for the large vice. We offer protective jaws for clamping scratch-sensitive workpieces in felt, leather, cork and rubber surfaces. Soft jaws with aluminum prisms are suitable for pipe clamping, all jaw jaws are available in the jaw widths of 50 - 150 mm. The vice-attachment for clamping is suitable for work benches with a maximum table plate thickness of up to 80 mm. The vice-fixing for screwing can be connected with workbenches, tables and base plates via the four 9 mm through holes. The high performance magnets offer individual fitting, which can also be changed quickly.

The Bernstein ball joint vice has a continuously adjustable joint head that can be rotated by 360° and tilted +/- 45°. The bench top can be tilted in any direction, allowing you to work on the table above or in front of it. With a simple lever movement, the vice head is released in the cone pan, individually aligned and re-tightened. Without any locking, the ball-clamping offers an extremely strong hold. Our product development is constantly working on the optimization and further development of our products. If you have any questions, improvements or suggestions, please do not hesitate to contact us.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)