• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Beurer KS 59 Kitchen scales Weight range=20 kg Glass

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Beurer KS 59 Household weighing machine

  • With Memory function: To display the last weighed value
  • Ideal for weighing parcels
  • Modern sensor button operation
  • Easy to clean glass surface
  • Extra high load carrying capacity 20 kg

Technical specifications

Factory colour

Glass

Product type

Kitchen scales

Weight range

20 kg

Display

Digital

Power supply (LOV)

battery-powered

Dim

(L x W x H) 220 x 300 x 25 mm

Operating voltage

AAA battery (2x), included

Weight

1133 g

Width

300 mm

Height

25 mm

Length

220 mm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2613540 Beurer KS 59 Kitchen scales Weight range=20 kg Glass

User & Safety Instructions

User & Safety Instructions 2613540 Beurer KS 59 Kitchen scales Weight range=20 kg Glass

Warranty Terms

Warranty Terms 2613540 Beurer KS 59 Kitchen scales Weight range=20 kg Glass

Description

The household scale is suitable not only for the kitchen, but also as parcel scales. There are no surprises while shipping because of the extra high load capacity and the extra large weighing area.

This text is machine translated.

Features

  • Ideal also for weighing large objects e.g. parcels
  • With memory function: Recall the last weighed value
  • Extra high load capacity up to 20 kg
  • 1 grams divided
  • Modern sensor keys
  • Easy to clean
  • Tare weight-weighing function
  • Extra large LCD display (8 x 3 cm); digit size: 20 mm
  • Conversion of g / kg, oz / lb:oz
  • Auto switch-off
  • Overload indicator

Scope of delivery

  • Kitchen scales
  • Batteries
  • User manual.

What kind of Kitchen Scales are you looking for?

More interesting products

(*All information is plus legal VAT)