• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

binder 09 0124 370 06 Mini DIN connector Sleeve socket Total number of pins: 6 1 pc(s)

1/4
Image similar
Product type
Mini DIN connector
Connector type
Sleeve socket
Total no. of pins
6
Content
1 pc(s)
Nominal current - rounded value
5 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

09 0124 370 06

Product type

Mini DIN connector

Connector type

Sleeve socket

Total no. of pins

6

Content

1 pc(s)

Max. temperature

+100 °C

Nominal current

5 A

Min. temperature

-40 °C

Nominal current - rounded value

5 A

Seal

Screws

Leading contact (PE)

No

Nominal voltage

250 V

Case material

PBT, UL94V-0

Connection angle

180°

Manufacturer part #

09 0124 370 06

Number of pins

6

IP67

Documents & Downloads

Datasheet

Datasheet 1663619 binder 09 0124 370 06 Mini DIN connector Sleeve socket Total number of pins: 6 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1663619 binder 09 0124 370 06 Mini DIN connector Sleeve socket Total number of pins: 6 1 pc(s)

Description

Hints

Crimp contacts must be ordered separately.

What kind of Keyed Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)