• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

binder 09 0116 300 05 Mini DIN connector Sleeve socket Total number of pins: 5 1 pc(s)

1/4
Image similar
Product type
Mini DIN connector
Connector type
Sleeve socket
Total no. of pins
5
Connection
Soldering
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

09 0116 300 05

Product type

Mini DIN connector

Connector type

Sleeve socket

Total no. of pins

5

Connection

Soldering

Content

1 pc(s)

Max. temperature

+95 °C

Nominal current

6 A

Min. temperature

-40 °C

Nominal current - rounded value

6 A

Seal

Screws

Leading contact (PE)

No

Nominal voltage

250 V

Contact material

CuSn

Case material

PBT, UL94V-0

20

Connection angle

180°

Manufacturer part #

09 0116 300 05

Number of pins

5

max. cross section

0.75 mm²

Cross-section range

0.75 mm² (max)

IP67

Documents & Downloads

Datasheet

Datasheet 1663609 binder 09 0116 300 05 Mini DIN connector Sleeve socket Total number of pins: 5 1 pc(s)

What kind of Keyed Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)